MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Current | 20 A | |
Frequency - Operating | 47Hz, 63Hz | |
Applications | General Purpose | |
Approval Agency | CE, cUL, UL | |
Operating Temperature | -40°C ~ 45°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | - |


