Single Phase EMC/EMI Line Filter 20 A 47Hz, 63Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFE200-10N

DigiKey Part Number
2106-STFE200-10N-ND
Manufacturer
Manufacturer Product Number
STFE200-10N
Description
LINE FILTER 20A DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 20 A 47Hz, 63Hz Single Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Current
20 A
Frequency - Operating
47Hz, 63Hz
Applications
General Purpose
Approval Agency
CE, cURus
Operating Temperature
-40°C ~ 50°C
Mounting Type
DIN Rail
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1781,44000 €781,44 €
5646,86200 €3.234,31 €
10595,80700 €5.958,07 €
Manufacturers Standard Package
Unit Price without VAT:781,44000 €
Unit Price with VAT:929,91360 €