
HSS1F1BS | |
|---|---|
DigiKey Part Number | 2106-HSS1F1BS-ND |
Manufacturer | |
Manufacturer Product Number | HSS1F1BS |
Description | PWR XFMR LAMINATED 1000VA CHAS |
Customer Reference | |
Detailed Description | Laminated Core 1000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 8.33A Chassis Mount |
Category | Secondary Winding(s) Dual |
Manufacturer SolaHD | Center Tap No |
Packaging Bulk | Power - Max 1000VA |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Laminated Core | Termination Style Solder, Quick Connect |
Voltage - Primary 240V, 480V | Size / Dimension 152.40mm L x 127.00mm W |
Voltage - Secondary (Full Load) 120V, 240V | Height - Seated (Max) 254.00mm |
Current - Output (Max) 8.33A | Base Product Number |
Primary Winding(s) Dual |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSP1F1BS | SolaHD | 0 | 2106-HSP1F1BS-ND | 494,93000 € | MFR Recommended |


