
HSP1F1BS | |
|---|---|
DigiKey Part Number | 2106-HSP1F1BS-ND |
Manufacturer | |
Manufacturer Product Number | HSP1F1BS |
Description | PWR XFMR 1000VA CHAS MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 4.17A, 8.33A Chassis Mount |
Datasheet | Datasheet |
Category | Primary Winding(s) Dual |
Manufacturer SolaHD | Secondary Winding(s) Dual |
Series | Center Tap No |
Packaging Bulk | Power - Max 1000VA |
Part Status Active | Mounting Type Chassis Mount |
Voltage - Primary 240V, 480V | Termination Style Solder, Quick Connect |
Voltage - Secondary (Full Load) 120V, 240V | Size / Dimension 152.40mm L x 127.00mm W |
Current - Output (Max) 4.17A, 8.33A | Height - Seated (Max) 254.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,93000 € | 494,93 € |
| Unit Price without VAT: | 494,93000 € |
|---|---|
| Unit Price with VAT: | 588,96670 € |

