HS5F15AS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SolaHD
In Stock: 0
Unit Price: 2.341,12000 €
Datasheet
What are Transformers? How Do They Work? - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5F15AS

DigiKey Part Number
2106-HS5F15AS-ND
Manufacturer
Manufacturer Product Number
HS5F15AS
Description
PWR XFMR LAMINATED 15000VA CHAS
Customer Reference
Detailed Description
Laminated Core 15000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 125A Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Laminated Core
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
120V, 240V
Current - Output (Max)
125A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
15000VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Voltage - Isolation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes