15000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 62.5A, 125A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS5F15BS

DigiKey Part Number
2106-HS5F15BS-ND
Manufacturer
Manufacturer Product Number
HS5F15BS
Description
PWR XFMR 15000VA CHAS MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15000VA Power Transformer 240V, 480V Primary 120V, 240V Secondary 62.5A, 125A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Voltage - Primary
240V, 480V
Voltage - Secondary (Full Load)
120V, 240V
Current - Output (Max)
62.5A, 125A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
15000VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect
Size / Dimension
432.00mm L x 318.00mm W
Height - Seated (Max)
610.00mm
Voltage - Isolation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.341,12000 €2.341,12 €
Manufacturers Standard Package
Unit Price without VAT:2.341,12000 €
Unit Price with VAT:2.785,93280 €