


CE2000TH | |
|---|---|
DigiKey Part Number | 2106-CE2000TH-ND |
Manufacturer | |
Manufacturer Product Number | CE2000TH |
Description | PWR XFMR LAMINATED 2000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2000VA Power Transformer Primary Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,15000 € | 537,15 € |
| Unit Price without VAT: | 537,15000 € |
|---|---|
| Unit Price with VAT: | 639,20850 € |




