


CE1000TH | |
|---|---|
DigiKey Part Number | 2106-CE1000TH-ND |
Manufacturer | |
Manufacturer Product Number | CE1000TH |
Description | PWR XFMR LAMINATED 1000VA CHAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 1000VA Power Transformer Primary 120V, 240V Secondary Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Secondary (Full Load) | 120V, 240V | |
Current - Output (Max) | - | |
Primary Winding(s) | Single, Multiple Taps | |
Center Tap | Yes | |
Power - Max | 1000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 162.10mm L x 152.40mm W | |
Height - Seated (Max) | 143.00mm | |
Voltage - Isolation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,57000 € | 413,57 € |
| 10 | 396,88300 € | 3.968,83 € |
| Unit Price without VAT: | 413,57000 € |
|---|---|
| Unit Price with VAT: | 492,14830 € |




