23-13-060-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-22-112-2

DigiKey Part Number
2106-23-22-112-2-ND
Manufacturer
Manufacturer Product Number
23-22-112-2
Description
TRANSFORMR ISOL 120V 240V 120VA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SolaHD
Series
Packaging
Bulk
Part Status
Active
Type
Isolation
Voltage - Primary
120V, 240V
Voltage - Secondary
120V
Power - Max
120VA
1st Connector
Screw Terminal
2nd Connector
Screw Terminal
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1891,23000 €891,23 €
10755,90100 €7.559,01 €
Manufacturers Standard Package
Unit Price without VAT:891,23000 €
Unit Price with VAT:1.060,56370 €