
23-23-210-8 | |
|---|---|
DigiKey Part Number | 2106-23-23-210-8-ND |
Manufacturer | |
Manufacturer Product Number | 23-23-210-8 |
Description | TRANSFORMER ISOL 120V 1000VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 120V, 208V, 240V, 480V | |
Power - Max | 1000VA | |
1st Connector | Screw Terminal | |
2nd Connector | Screw Terminal | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.268,58000 € | 2.268,58 € |
| Unit Price without VAT: | 2.268,58000 € |
|---|---|
| Unit Price with VAT: | 2.699,61020 € |


