



WT-2512 | |
|---|---|
DigiKey Part Number | 433-1041-ND |
Manufacturer | |
Manufacturer Product Number | WT-2512 |
Description | BUZZER MAGNETIC 12V 25MM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 55mA 1kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | WT-2512 Models |
Category | Operating Mode Single Tone |
Manufacturer Soberton Inc. | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 55mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Zero-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 8 ~ 14V | Size / Dimension 0.984" Dia (25.00mm) |
Frequency 1kHz | Height - Seated (Max) 0.504" (12.80mm) |
Technology Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMT-2512-1285T | Same Sky (Formerly CUI Devices) | 450 | 102-CMT-2512-1285T-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,81300 € | 28,13 € |
| 25 | 2,53920 € | 63,48 € |
| 50 | 2,35360 € | 117,68 € |
| 100 | 2,18420 € | 218,42 € |
| 300 | 1,94577 € | 583,73 € |
| 500 | 1,84594 € | 922,97 € |
| 1.000 | 1,72044 € | 1.720,44 € |
| 5.000 | 1,64668 € | 8.233,40 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

