


CMT-2512-1285T | |
|---|---|
DigiKey Part Number | 102-CMT-2512-1285T-ND |
Manufacturer | |
Manufacturer Product Number | CMT-2512-1285T |
Description | BUZZER MAGNETIC 12V 25MM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 12 V 100mA 1kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CMT-2512-1285T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 14V | |
Frequency | 1kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,47100 € | 14,71 € |
| 25 | 1,32480 € | 33,12 € |
| 50 | 1,22600 € | 61,30 € |
| 100 | 1,13630 € | 113,63 € |
| 250 | 1,02972 € | 257,43 € |
| 500 | 0,95724 € | 478,62 € |
| 1.000 | 0,89098 € | 890,98 € |
| 5.000 | 0,79041 € | 3.952,05 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

