Buzzers Indicator, Internally Driven Magnetic 6 V 50mA 2.15kHz 85dB @ 6V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WST-1606S-2

DigiKey Part Number
WST-1606S-2-ND
Manufacturer
Manufacturer Product Number
WST-1606S-2
Description
BUZZER MAGNETIC 6V 16MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 6 V 50mA 2.15kHz 85dB @ 6V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
WST-1606S-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
Soberton Inc.
Sound Pressure Level (SPL)
85dB @ 6V, 10cm
Series
Current - Supply
50mA
Packaging
Tray
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
6 V
Termination
PC Pins
Voltage Range
4 ~ 7V
Size / Dimension
0.630" Dia (16.00mm)
Frequency
2.15kHz
Height - Seated (Max)
0.563" (14.30mm)
Technology
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.405
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,86000 €2,86 €
102,17700 €21,77 €
251,96360 €49,09 €
501,81900 €90,95 €
1001,68710 €168,71 €
2501,53060 €382,65 €
5001,42402 €712,01 €
2.0001,23722 €2.474,44 €
6.0001,23236 €7.394,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €