Buzzers Indicator, Internally Driven Electromechanical 6 V 30mA 2.3kHz 85dB @ 6V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IE162306-2

DigiKey Part Number
2104-IE162306-2-ND
Manufacturer
Manufacturer Product Number
IE162306-2
Description
BUZZER ELECTRO 6V 16MM TH
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical 6 V 30mA 2.3kHz 85dB @ 6V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DB Unlimited
Series
-
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
6 V
Voltage Range
4 ~ 8V
Frequency
2.3kHz
Technology
Electromechanical
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 6V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-30°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,22000 €2,22 €
101,74500 €17,45 €
251,58840 €39,71 €
501,48120 €74,06 €
1001,38210 €138,21 €
2501,26280 €315,70 €
5001,18060 €590,30 €
1.0001,10465 €1.104,65 €
5.0001,07963 €5.398,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,22000 €
Unit Price with VAT:2,64180 €