Direct

ST-01BH | |
|---|---|
DigiKey Part Number | 433-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST-01BH |
Description | BUZZER MAGNETIC 11X14MM SMD |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 70mA 2.73kHz Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | - | |
Voltage Range | 2 ~ 4V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | 70mA | |
Port Location | Side | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.551" W (11.00mm x 14.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |


