



SMT-1427-S-3-R | |
|---|---|
DigiKey Part Number | 668-1093-2-ND - Tape & Reel (TR) 668-1093-1-ND - Cut Tape (CT) 668-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-1427-S-3-R |
Description | BUZZER MAGNETIC 3V 11X14MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 90mA 2.7kHz 87dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-1427-S-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 87dB @ 3V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.433" L x 0.551" W (11.00mm x 14.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,21100 € | 32,11 € |
| 25 | 2,92600 € | 73,15 € |
| 50 | 2,73060 € | 136,53 € |
| 100 | 2,61170 € | 261,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,17382 € | 2.173,82 € |
| 2.000 | 2,13371 € | 4.267,42 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

