
PB-3214NL | |
|---|---|
DigiKey Part Number | 433-1197-ND |
Manufacturer | |
Manufacturer Product Number | PB-3214NL |
Description | BUZZER PIEZO 12V 32MM FLANGE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 12 V 15mA 3.7kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PB-3214NL Models |
Category | Technology Piezo |
Manufacturer Soberton Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Packaging Bulk | Current - Supply 15mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 24V | Size / Dimension 1.260" Dia (32.00mm) |
Frequency 3.7kHz | Height - Seated (Max) 0.551" (14.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPE-260H | Same Sky (Formerly CUI Devices) | 0 | 102-1633-ND | 2,70800 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,18260 € | 418,26 € |
| Unit Price without VAT: | 4,18260 € |
|---|---|
| Unit Price with VAT: | 4,97729 € |


