


CPE-260H | |
|---|---|
DigiKey Part Number | 102-1633-ND |
Manufacturer | |
Manufacturer Product Number | CPE-260H |
Description | BUZZER PIEZO 12V 32.00MM FLANGE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3.5kHz 92dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPE-260H Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 92dB @ 12V, 30cm |
Series | Current - Supply 12mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount, Flange |
Input Type DC | Termination Wire Leads |
Voltage - Rated 12 V | Size / Dimension 1.260" Dia (32.00mm) |
Voltage Range 8 ~ 16V | Height - Seated (Max) 0.551" (14.00mm) |
Frequency 3.5kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 2,72967 € | 1.310,24 € |
| Unit Price without VAT: | 2,72967 € |
|---|---|
| Unit Price with VAT: | 3,24831 € |

