
US1J | |
|---|---|
DigiKey Part Number | 1655-US1JTR-ND - Tape & Reel (TR) 1655-US1JCT-ND - Cut Tape (CT) 1655-US1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1J |
Description | DIODE STANDARD 600V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUS1J-HF | Comchip Technology | 5.000 | 641-AUS1J-HFCT-ND | 0,39000 € | Parametric Equivalent |
| HS1J | Good-Ark Semiconductor | 20.457 | 4786-HS1JCT-ND | 0,20000 € | Parametric Equivalent |
| HS1J | Taiwan Semiconductor Corporation | 4.797 | 1801-HS1JCT-ND | 0,37000 € | Parametric Equivalent |
| HS1JH | Taiwan Semiconductor Corporation | 14.562 | 1801-HS1JHCT-ND | 0,37000 € | Parametric Equivalent |
| UF1J | HY Electronic (Cayman) Limited, Taiwan Branch | 5.000 | 4024-UF1J-ND | 65,78200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02557 € | 25,57 € |
| 2.000 | 0,02244 € | 44,88 € |
| 5.000 | 0,01904 € | 95,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01567 € | 156,70 € |
| 20.000 | 0,01402 € | 280,40 € |
| 30.000 | 0,01318 € | 395,40 € |
| 50.000 | 0,01223 € | 611,50 € |
| 70.000 | 0,01167 € | 816,90 € |
| 100.000 | 0,01113 € | 1.113,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

