
AUS1J-HF | |
|---|---|
DigiKey Part Number | 641-AUS1J-HFTR-ND - Tape & Reel (TR) 641-AUS1J-HFCT-ND - Cut Tape (CT) 641-AUS1J-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUS1J-HF |
Description | AUTOMOTIVE DIODE ULTRA FAST RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,15030 € | 15,03 € |
| 500 | 0,11210 € | 56,05 € |
| 1.000 | 0,09975 € | 99,75 € |
| 2.000 | 0,08935 € | 178,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07807 € | 390,35 € |
| 10.000 | 0,07109 € | 710,90 € |
| 15.000 | 0,06753 € | 1.012,95 € |
| 25.000 | 0,06354 € | 1.588,50 € |
| 35.000 | 0,06117 € | 2.140,95 € |
| 50.000 | 0,05887 € | 2.943,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

