
SZ2139.T | |
|---|---|
DigiKey Part Number | 1655-1798-ND |
Manufacturer | |
Manufacturer Product Number | SZ2139.T |
Description | DIODE ZENER 39V 500MW DIE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount Die |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tray | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Die |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD5259B | Microchip Technology | 0 | 150-CD5259B-ND | 1,42665 € | Parametric Equivalent |
| CD5259BV | Microchip Technology | 0 | 150-CD5259BV-ND | 2,82711 € | Parametric Equivalent |
| CD5259D | Microchip Technology | 0 | 150-CD5259D-ND | 7,12013 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,54670 € | 54,67 € |
| 200 | 0,49020 € | 98,04 € |
| 300 | 0,46140 € | 138,42 € |
| 500 | 0,42902 € | 214,51 € |
| 700 | 0,40981 € | 286,87 € |
| 1.000 | 0,39114 € | 391,14 € |
| 2.500 | 0,35014 € | 875,35 € |
| 5.000 | 0,32481 € | 1.624,05 € |
| 10.000 | 0,30756 € | 3.075,60 € |
| Unit Price without VAT: | 0,54670 € |
|---|---|
| Unit Price with VAT: | 0,65057 € |


