CD5259BV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,42665 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,12013 €
Datasheet
Zener Diode 39 V 500 mW ±5% Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5259BV

DigiKey Part Number
150-CD5259BV-ND
Manufacturer
Manufacturer Product Number
CD5259BV
Description
DIODE ZENER 39V 500MW DIE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±5% Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
Die
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD5259BMicrochip Technology0150-CD5259B-ND1,42665 €Parametric Equivalent
CD5259DMicrochip Technology0150-CD5259D-ND7,12013 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2912,82711 €822,69 €
Unit Price without VAT:2,82711 €
Unit Price with VAT:3,36426 €