
STB60100C | |
|---|---|
DigiKey Part Number | 1655-STB60100CTR-ND - Tape & Reel (TR) 1655-STB60100CCT-ND - Cut Tape (CT) 1655-STB60100CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB60100C |
Description | DIODE ARRAY SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 2,87000 € | Similar |
| STPS16H100CG-TR | STMicroelectronics | 185 | 497-12791-1-ND | 2,30000 € | Similar |
| VS-30CTQ100S-M3 | Vishay General Semiconductor - Diodes Division | 8.898 | 112-VS-30CTQ100S-M3-ND | 3,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,25000 € | 12,50 € |
| 100 | 0,84680 € | 84,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,63554 € | 508,43 € |
| 1.600 | 0,58618 € | 937,89 € |
| 2.400 | 0,56103 € | 1.346,47 € |
| 4.000 | 0,53278 € | 2.131,12 € |
| 5.600 | 0,51604 € | 2.889,82 € |
| 8.000 | 0,49979 € | 3.998,32 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

