


STPS16H100CG-TR | |
|---|---|
DigiKey Part Number | 497-12791-2-ND - Tape & Reel (TR) 497-12791-1-ND - Cut Tape (CT) 497-12791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS16H100CG-TR |
Description | DIODE ARRAY SCHOTT 100V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS16H100CG-TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 770 mV @ 8 A |
Manufacturer STMicroelectronics | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3.6 µA @ 100 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRB10100CT | Diodes Incorporated | 0 | MBRB10100CTDDI-ND | 0,40860 € | Similar |
| NRVBB20100CTT4G | onsemi | 800 | NRVBB20100CTT4GOSCT-ND | 2,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,46700 € | 14,67 € |
| 100 | 1,00270 € | 100,27 € |
| 500 | 0,80412 € | 402,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59749 € | 597,49 € |
| 2.000 | 0,55215 € | 1.104,30 € |
| 3.000 | 0,52905 € | 1.587,15 € |
| 5.000 | 0,50310 € | 2.515,50 € |
| 7.000 | 0,48774 € | 3.414,18 € |
| 10.000 | 0,47281 € | 4.728,10 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

