SCR Module 800 V Series Connection - All SCRs Chassis Mount T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSKT160-08

DigiKey Part Number
1655-SSKT160-08-ND
Manufacturer
Manufacturer Product Number
SSKT160-08
Description
SCR MODULE 800V T2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SCR Module 800 V Series Connection - All SCRs Chassis Mount T2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
3 V
Manufacturer
SMC Diode Solutions
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Box
Current - Non Rep. Surge 50, 60Hz (Itsm)
5000A @ 50Hz
Part Status
Active
Current - Hold (Ih) (Max)
400 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
800 V
Package / Case
T2
Current - On State (It (AV)) (Max)
160 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1062,76400 €627,64 €
Manufacturers Standard Package
Unit Price without VAT:62,76400 €
Unit Price with VAT:74,68916 €