
SS14 | |
|---|---|
DigiKey Part Number | 1655-SS14TR-ND - Tape & Reel (TR) 1655-SS14CT-ND - Cut Tape (CT) 1655-SS14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,03990 € | 19,95 € |
| 1.000 | 0,03498 € | 34,98 € |
| 2.000 | 0,03083 € | 61,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02437 € | 121,85 € |
| 10.000 | 0,02178 € | 217,80 € |
| 15.000 | 0,02046 € | 306,90 € |
| 25.000 | 0,01897 € | 474,25 € |
| 35.000 | 0,01809 € | 633,15 € |
| 50.000 | 0,01723 € | 861,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |








