
SS14 | |
|---|---|
DigiKey Part Number | 5399-SS14TR-ND - Tape & Reel (TR) 5399-SS14CT-ND - Cut Tape (CT) 5399-SS14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 100 | 0,02970 € | 2,97 € |
| 500 | 0,02130 € | 10,65 € |
| 1.000 | 0,01856 € | 18,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01625 € | 32,50 € |
| 4.000 | 0,01428 € | 57,12 € |
| 6.000 | 0,01328 € | 79,68 € |
| 10.000 | 0,01215 € | 121,50 € |
| 14.000 | 0,01148 € | 160,72 € |
| 20.000 | 0,01082 € | 216,40 € |
| 50.000 | 0,00939 € | 469,50 € |
| 100.000 | 0,00850 € | 850,00 € |
| 200.000 | 0,00775 € | 1.550,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











