
SMDA15C-5 | |
---|---|
DigiKey Part Number | 1655-SMDA15C-5TR-ND - Tape & Reel (TR) 1655-SMDA15C-5CT-ND - Cut Tape (CT) 1655-SMDA15C-5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15C-5 |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,89000 € | 0,89 € |
10 | 0,55700 € | 5,57 € |
100 | 0,36370 € | 36,37 € |
500 | 0,28072 € | 140,36 € |
1.000 | 0,25399 € | 253,99 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,22504 € | 562,60 € |
5.000 | 0,20714 € | 1.035,70 € |
7.500 | 0,19802 € | 1.485,15 € |
12.500 | 0,18778 € | 2.347,25 € |
17.500 | 0,18171 € | 3.179,93 € |
25.000 | 0,18132 € | 4.533,00 € |
Unit Price without VAT: | 0,89000 € |
---|---|
Unit Price with VAT: | 1,05910 € |