


SMCJ28A | |
|---|---|
DigiKey Part Number | 1655-SMCJ28ATR-ND - Tape & Reel (TR) 1655-SMCJ28ACT-ND - Cut Tape (CT) 1655-SMCJ28ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ28A |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26010 € | 26,01 € |
| 500 | 0,19768 € | 98,84 € |
| 1.000 | 0,17758 € | 177,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15200 € | 456,00 € |
| 6.000 | 0,13912 € | 834,72 € |
| 9.000 | 0,13255 € | 1.192,95 € |
| 15.000 | 0,12517 € | 1.877,55 € |
| 21.000 | 0,12080 € | 2.536,80 € |
| 30.000 | 0,11656 € | 3.496,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

