


SMCJ20CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ20CATR-ND - Tape & Reel (TR) 1655-SMCJ20CACT-ND - Cut Tape (CT) 1655-SMCJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24380 € | 24,38 € |
| 500 | 0,18536 € | 92,68 € |
| 1.000 | 0,16649 € | 166,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14252 € | 427,56 € |
| 6.000 | 0,13043 € | 782,58 € |
| 9.000 | 0,12428 € | 1.118,52 € |
| 15.000 | 0,11736 € | 1.760,40 € |
| 21.000 | 0,11326 € | 2.378,46 € |
| 30.000 | 0,10928 € | 3.278,40 € |
| 75.000 | 0,10725 € | 8.043,75 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

