


SMCJ120CA | |
|---|---|
DigiKey Part Number | 1655-SMCJ120CATR-ND - Tape & Reel (TR) 1655-SMCJ120CACT-ND - Cut Tape (CT) 1655-SMCJ120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41000 € | 4,10 € |
| 100 | 0,26330 € | 26,33 € |
| 500 | 0,20018 € | 100,09 € |
| 1.000 | 0,17981 € | 179,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15392 € | 461,76 € |
| 6.000 | 0,14087 € | 845,22 € |
| 9.000 | 0,13422 € | 1.207,98 € |
| 15.000 | 0,12675 € | 1.901,25 € |
| 21.000 | 0,12232 € | 2.568,72 € |
| 30.000 | 0,11802 € | 3.540,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

