
SICRF101200 | |
|---|---|
DigiKey Part Number | 1655-1956-ND |
Manufacturer | |
Manufacturer Product Number | SICRF101200 |
Description | DIODE SIC 1.2KV 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 640pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package ITO-220AC |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 50 | 1,90460 € | 95,23 € |
| 100 | 1,72740 € | 172,74 € |
| 500 | 1,41682 € | 708,41 € |
| 1.000 | 1,31707 € | 1.317,07 € |
| 2.000 | 1,23325 € | 2.466,50 € |
| 5.000 | 1,17817 € | 5.890,85 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

