
SF208G | |
|---|---|
DigiKey Part Number | 1655-SF208GCT-ND - Cut Tape (CT) 1655-SF208GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF208G |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-15 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 2 A | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF28G | SMC Diode Solutions | 5.198 | 1655-SF28GCT-ND | 0,26000 € | Parametric Equivalent |
| ER206_R2_00001 | Panjit International Inc. | 3.077 | 3757-ER206_R2_00001CT-ND | 0,33000 € | Parametric Equivalent |
| SF28G | Taiwan Semiconductor Corporation | 7.067 | 1801-SF28GCT-ND | 0,51000 € | Parametric Equivalent |
| SF28GH | Taiwan Semiconductor Corporation | 3.460 | 1801-SF28GHCT-ND | 0,47000 € | Parametric Equivalent |
| SF2L8G | Taiwan Semiconductor Corporation | 2.415 | 1801-SF2L8GCT-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07450 € | 7,45 € |
| 500 | 0,05444 € | 27,22 € |
| 1.000 | 0,04792 € | 47,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03668 € | 110,04 € |
| 6.000 | 0,03279 € | 196,74 € |
| 9.000 | 0,03081 € | 277,29 € |
| 15.000 | 0,02858 € | 428,70 € |
| 21.000 | 0,02725 € | 572,25 € |
| 30.000 | 0,02597 € | 779,10 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

