
ER206_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ER206_R2_00001TR-ND - Tape & Reel (TR) 3757-ER206_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER206_R2_00001 |
Description | DIODE STANDARD 600V 2A DO15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 22pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20500 € | 2,05 € |
| 100 | 0,12880 € | 12,88 € |
| 500 | 0,09564 € | 47,82 € |
| 1.000 | 0,08489 € | 84,89 € |
| 2.000 | 0,07583 € | 151,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06820 € | 272,80 € |
| 8.000 | 0,06177 € | 494,16 € |
| 12.000 | 0,05850 € | 702,00 € |
| 20.000 | 0,05482 € | 1.096,40 € |
| 28.000 | 0,05263 € | 1.473,64 € |
| 40.000 | 0,05051 € | 2.020,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

