Similar
Similar
Similar
Similar
Similar
Similar

SDURB2020CT | |
|---|---|
DigiKey Part Number | 1655-SDURB2020CTTR-ND - Tape & Reel (TR) 1655-SDURB2020CTCT-ND - Cut Tape (CT) 1655-SDURB2020CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDURB2020CT |
Description | DIODE ARRAY GEN PURP 200V D2PAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,47290 € | 47,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,34405 € | 275,24 € |
| 1.600 | 0,31389 € | 502,22 € |
| 2.400 | 0,29853 € | 716,47 € |
| 4.000 | 0,28126 € | 1.125,04 € |
| 5.600 | 0,27103 € | 1.517,77 € |
| 8.000 | 0,26109 € | 2.088,72 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |



