


STTH3002CG-TR | |
|---|---|
DigiKey Part Number | 497-3775-2-ND - Tape & Reel (TR) 497-3775-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH3002CG-TR |
Description | DIODE ARRAY GP 200V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STTH3002CG-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer STMicroelectronics | Reverse Recovery Time (trr) 22 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 20 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,84300 € | 18,43 € |
| 100 | 1,27600 € | 127,60 € |
| 500 | 1,03364 € | 516,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95575 € | 955,75 € |
| 2.000 | 0,89026 € | 1.780,52 € |
| 3.000 | 0,85691 € | 2.570,73 € |
| 5.000 | 0,81945 € | 4.097,25 € |
| 7.000 | 0,81155 € | 5.680,85 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

