
S6D16065A | |
|---|---|
DigiKey Part Number | 1655-S6D16065A-ND |
Manufacturer | |
Manufacturer Product Number | S6D16065A |
Description | SILICON CARBIDE DIODE 650V, 16A, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 49A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 49A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 80 µA @ 650 V | |
Capacitance @ Vr, F | 1560pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,57100 € | 15,71 € |
| 100 | 1,08220 € | 108,22 € |
| 500 | 0,87298 € | 436,49 € |
| 1.000 | 0,80573 € | 805,73 € |
| 2.000 | 0,74920 € | 1.498,40 € |
| 5.000 | 0,72553 € | 3.627,65 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

