
S6D10065I | |
|---|---|
DigiKey Part Number | 1655-S6D10065I-ND |
Manufacturer | |
Manufacturer Product Number | S6D10065I |
Description | DIODE SCHOTTKY SILICON CARBIDE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 33A Through Hole TO-220-Isolation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 769pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-Isolation | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,41100 € | 14,11 € |
| 100 | 0,96630 € | 96,63 € |
| 500 | 0,77584 € | 387,92 € |
| 1.000 | 0,71462 € | 714,62 € |
| 2.000 | 0,66314 € | 1.326,28 € |
| 5.000 | 0,62996 € | 3.149,80 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

