


S6D10065G | |
|---|---|
DigiKey Part Number | 1655-S6D10065GTR-ND - Tape & Reel (TR) 1655-S6D10065GCT-ND - Cut Tape (CT) 1655-S6D10065GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6D10065G |
Description | DIODE SIL CARB 650V 33A TO2632 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 33A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 769pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07600 € | 10,76 € |
| 100 | 0,72590 € | 72,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,54241 € | 433,93 € |
| 1.600 | 0,49953 € | 799,25 € |
| 2.400 | 0,47768 € | 1.146,43 € |
| 4.000 | 0,45314 € | 1.812,56 € |
| 5.600 | 0,43966 € | 2.462,10 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

