
S6D10065F | |
|---|---|
DigiKey Part Number | 1655-S6D10065F-ND |
Manufacturer | |
Manufacturer Product Number | S6D10065F |
Description | DIODE SIL CARB 650V 33A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 33A Through Hole ITO-220AC (TO-220-2F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 769pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC (TO-220-2F) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,05600 € | 10,56 € |
| 100 | 0,71160 € | 71,16 € |
| 500 | 0,56416 € | 282,08 € |
| 1.000 | 0,51674 € | 516,74 € |
| 2.000 | 0,47686 € | 953,72 € |
| 5.000 | 0,43372 € | 2.168,60 € |
| 10.000 | 0,42869 € | 4.286,90 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

