
S6D10065E | |
|---|---|
DigiKey Part Number | 1655-S6D10065ETR-ND - Tape & Reel (TR) 1655-S6D10065ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S6D10065E |
Description | DIODE SCHOTTKY 650V 33A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 33A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 769pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 33A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6D10065G | SMC Diode Solutions | 760 | 1655-S6D10065GCT-ND | 1,80000 € | Parametric Equivalent |
| S6D10065G1 | SMC Diode Solutions | 5 | 1655-S6D10065G1CT-ND | 1,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,04500 € | 10,45 € |
| 100 | 0,70140 € | 70,14 € |
| 500 | 0,55432 € | 277,16 € |
| 1.000 | 0,50700 € | 507,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47197 € | 1.179,92 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

