Diode 650 V 33A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6D10065E

DigiKey Part Number
1655-S6D10065ETR-ND - Tape & Reel (TR)
1655-S6D10065ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S6D10065E
Description
DIODE SCHOTTKY SILICON CARBIDE S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 33A Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
33A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
769pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.455
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,54000 €1,54 €
100,97900 €9,79 €
1000,65770 €65,77 €
5000,51972 €259,86 €
1.0000,47535 €475,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,42732 €1.068,30 €
5.0000,39765 €1.988,25 €
7.5000,38791 €2.909,32 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €