Diode 650 V 33A Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6D10065D1

DigiKey Part Number
1655-S6D10065D1-ND
Manufacturer
Manufacturer Product Number
S6D10065D1
Description
DIODE SIL CARB 650V 33A TO247AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 33A Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
33A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
769pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AD
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,45800 €14,58 €
3000,85760 €257,28 €
6000,78605 €471,63 €
1.2000,72588 €871,06 €
2.1000,68438 €1.437,20 €
5.1000,65718 €3.351,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €