Diode 650 V 33A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6D10065A

DigiKey Part Number
1655-S6D10065A-ND
Manufacturer
Manufacturer Product Number
S6D10065A
Description
DIODE SIL CARB 650V 33A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 650 V 33A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
33A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Capacitance @ Vr, F
769pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,06800 €10,68 €
1000,72060 €72,06 €
5000,57160 €285,80 €
1.0000,52368 €523,68 €
2.0000,48338 €966,76 €
5.0000,43977 €2.198,85 €
10.0000,43557 €4.355,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €