
S6D06065I | |
|---|---|
DigiKey Part Number | 1655-S6D06065I-ND |
Manufacturer | |
Manufacturer Product Number | S6D06065I |
Description | DIODE SCHOTTKY SILICON CARBIDE S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 25A Through Hole TO-220-Isolation |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 3 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 559pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 25A | Supplier Device Package TO-220-Isolation |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 6 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24900 € | 12,49 € |
| 100 | 0,84630 € | 84,63 € |
| 500 | 0,67400 € | 337,00 € |
| 1.000 | 0,61858 € | 618,58 € |
| 2.000 | 0,57198 € | 1.143,96 € |
| 5.000 | 0,52157 € | 2.607,85 € |
| 10.000 | 0,49044 € | 4.904,40 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

