
S6D06065A | |
|---|---|
DigiKey Part Number | 1655-S6D06065A-ND |
Manufacturer | |
Manufacturer Product Number | S6D06065A |
Description | DIODE SIL CARB 650V 25A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 25A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 6 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 650 V | |
Capacitance @ Vr, F | 559pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87100 € | 8,71 € |
| 100 | 0,58120 € | 58,12 € |
| 500 | 0,45702 € | 228,51 € |
| 1.000 | 0,41704 € | 417,04 € |
| 2.000 | 0,38342 € | 766,84 € |
| 5.000 | 0,34704 € | 1.735,20 € |
| 10.000 | 0,33144 € | 3.314,40 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

