
S6D02065E | |
|---|---|
DigiKey Part Number | 1655-S6D02065ETR-ND - Tape & Reel (TR) 1655-S6D02065ECT-ND - Cut Tape (CT) 1655-S6D02065EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S6D02065E |
Description | 650V, 2A, DPAK, SIC SCHOTTKY DIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12.5A Surface Mount DPAK |
Datasheet | Datasheet |
Category | Speed No Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 µA @ 650 V |
Part Status Active | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 12.5A | Supplier Device Package DPAK |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35390 € | 35,39 € |
| 500 | 0,27212 € | 136,06 € |
| 1.000 | 0,24575 € | 245,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20110 € | 502,75 € |
| 5.000 | 0,19513 € | 975,65 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

