


S5D25170G0 | |
|---|---|
DigiKey Part Number | 1655-S5D25170G0TR-ND - Tape & Reel (TR) 1655-S5D25170G0CT-ND - Cut Tape (CT) 1655-S5D25170G0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5D25170G0 |
Description | 25A 1700V D2PAK SILICON CARBIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 74A Surface Mount TO-263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 74A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 25 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1700 V | |
Capacitance @ Vr, F | 2400pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,17000 € | 6,17 € |
| 10 | 4,17600 € | 41,76 € |
| 100 | 3,04550 € | 304,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,56361 € | 2.050,89 € |
| Unit Price without VAT: | 6,17000 € |
|---|---|
| Unit Price with VAT: | 7,34230 € |

