Diode 1700 V 66A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5D25170A

DigiKey Part Number
1655-S5D25170A-ND
Manufacturer
Manufacturer Product Number
S5D25170A
Description
DIODE SIL CARB 1700V 66A TO220AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1700 V 66A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1700 V
Current - Average Rectified (Io)
66A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 25 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
10 µA @ 1700 V
Capacitance @ Vr, F
2400pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,25000 €6,25 €
503,35780 €167,89 €
1003,07970 €307,97 €
5002,59240 €1.296,20 €
1.0002,59159 €2.591,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,25000 €
Unit Price with VAT:7,43750 €