
S4D40120A | |
|---|---|
DigiKey Part Number | 1655-S4D40120A-ND |
Manufacturer | |
Manufacturer Product Number | S4D40120A |
Description | SILICON CARBIDE DIODE 1200V, 40A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 94A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 94A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 40 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 2581pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,17700 € | 31,77 € |
| 100 | 2,27800 € | 227,80 € |
| 500 | 1,89464 € | 947,32 € |
| 1.000 | 1,80552 € | 1.805,52 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

